0.022 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805F223K3RACTU

DigiKey Part Number
399-C0805F223K3RACTUTR-ND - Tape & Reel (TR)
399-C0805F223K3RACTUCT-ND - Cut Tape (CT)
399-C0805F223K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805F223K3RACTU
Description
CAP CER 0.022UF 25V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805F223K3RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,787
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.28000€0.28
10€0.16500€1.65
50€0.12080€6.04
100€0.10710€10.71
500€0.08406€42.03
1,000€0.07693€76.93
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.06625€265.00
8,000€0.06228€498.24
12,000€0.06029€723.48
20,000€0.05809€1,161.80
28,000€0.05680€1,590.40
40,000€0.05557€2,222.80
Manufacturers Standard Package
Unit Price without VAT:€0.28000
Unit Price with VAT:€0.34160