


C0805C822K2RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C822K2RACTUTR-ND - Tape & Reel (TR) 399-C0805C822K2RACTUCT-ND - Cut Tape (CT) 399-C0805C822K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C822K2RACTU |
Description | CAP CER 8200PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C822K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.16600 | €1.66 |
| 50 | €0.12180 | €6.09 |
| 100 | €0.10820 | €10.82 |
| 500 | €0.08510 | €42.55 |
| 1,000 | €0.07797 | €77.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.06673 | €266.92 |
| 8,000 | €0.06335 | €506.80 |
| 12,000 | €0.06136 | €736.32 |
| 20,000 | €0.06014 | €1,202.80 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.34160 |