


C0805C822K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C822K1RACTUTR-ND - Tape & Reel (TR) 399-C0805C822K1RACTUCT-ND - Cut Tape (CT) 399-C0805C822K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C822K1RACTU |
Description | CAP CER 8200PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C822K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.15200 | €1.52 |
| 50 | €0.11060 | €5.53 |
| 100 | €0.09790 | €9.79 |
| 500 | €0.07646 | €38.23 |
| 1,000 | €0.06984 | €69.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.05991 | €239.64 |
| 8,000 | €0.05623 | €449.84 |
| 12,000 | €0.05438 | €652.56 |
| 20,000 | €0.05234 | €1,046.80 |
| 28,000 | €0.05114 | €1,431.92 |
| 40,000 | €0.04999 | €1,999.60 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.31720 |