8200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C822JAGACTU

DigiKey Part Number
399-C0805C822JAGACTUTR-ND - Tape & Reel (TR)
399-C0805C822JAGACTUCT-ND - Cut Tape (CT)
399-C0805C822JAGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C822JAGACTU
Description
CAP CER 8200PF 250V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C822JAGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,985
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.52000€0.52
10€0.32000€3.20
50€0.24160€12.08
100€0.21760€21.76
500€0.17686€88.43
1,000€0.16428€164.28
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500€0.15102€377.55
5,000€0.14303€715.15
7,500€0.13903€1,042.72
12,500€0.13459€1,682.37
17,500€0.13200€2,310.00
25,000€0.12950€3,237.50
Manufacturers Standard Package
Unit Price without VAT:€0.52000
Unit Price with VAT:€0.63440