


C0805C822J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C822J3RACTUTR-ND - Tape & Reel (TR) 399-C0805C822J3RACTUCT-ND - Cut Tape (CT) 399-C0805C822J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C822J3RACTU |
Description | CAP CER 8200PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C822J3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.30000 | €0.30 |
| 10 | €0.17600 | €1.76 |
| 50 | €0.12980 | €6.49 |
| 100 | €0.11530 | €11.53 |
| 500 | €0.09104 | €45.52 |
| 1,000 | €0.08354 | €83.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.07230 | €289.20 |
| 8,000 | €0.06813 | €545.04 |
| 12,000 | €0.06604 | €792.48 |
| 20,000 | €0.06372 | €1,274.40 |
| 28,000 | €0.06281 | €1,758.68 |
| 40,000 | €0.05826 | €2,330.40 |
| Unit Price without VAT: | €0.30000 |
|---|---|
| Unit Price with VAT: | €0.36600 |