
C0805C821J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-17974-2-ND - Tape & Reel (TR) 399-17974-1-ND - Cut Tape (CT) 399-17974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C821J5GACAUTO |
Description | CAP CER 820PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C821J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.19000 | €0.19 |
| 10 | €0.11000 | €1.10 |
| 50 | €0.07840 | €3.92 |
| 100 | €0.06890 | €6.89 |
| 500 | €0.05282 | €26.41 |
| 1,000 | €0.04786 | €47.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.04044 | €161.76 |
| 8,000 | €0.03768 | €301.44 |
| 12,000 | €0.03630 | €435.60 |
| 20,000 | €0.03478 | €695.60 |
| 28,000 | €0.03388 | €948.64 |
| 40,000 | €0.03302 | €1,320.80 |
| Unit Price without VAT: | €0.19000 |
|---|---|
| Unit Price with VAT: | €0.23180 |