
C0805C684K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-15991-2-ND - Tape & Reel (TR) 399-15991-1-ND - Cut Tape (CT) 399-15991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C684K3RACAUTO |
Description | CAP CER 0.68UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C684K3RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.15900 | €1.59 |
| 50 | €0.11600 | €5.80 |
| 100 | €0.10280 | €10.28 |
| 500 | €0.08044 | €40.22 |
| 1,000 | €0.07356 | €73.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.06629 | €165.72 |
| 5,000 | €0.06192 | €309.60 |
| 7,500 | €0.05972 | €447.90 |
| 12,500 | €0.05730 | €716.25 |
| 17,500 | €0.05588 | €977.90 |
| 25,000 | €0.05451 | €1,362.75 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32940 |