


C0805C684J4RACTU | |
|---|---|
DigiKey Part Number | 399-17525-2-ND - Tape & Reel (TR) 399-17525-1-ND - Cut Tape (CT) 399-17525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C684J4RACTU |
Description | CAP CER 0.68UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C684J4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.78000 | €0.78 |
| 10 | €0.39500 | €3.95 |
| 50 | €0.31760 | €15.88 |
| 100 | €0.29570 | €29.57 |
| 500 | €0.27308 | €136.54 |
| 1,000 | €0.27051 | €270.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.26115 | €1,044.60 |
| 8,000 | €0.25055 | €2,004.40 |
| 12,000 | €0.24524 | €2,942.88 |
| 20,000 | €0.23935 | €4,787.00 |
| 28,000 | €0.23591 | €6,605.48 |
| Unit Price without VAT: | €0.78000 |
|---|---|
| Unit Price with VAT: | €0.95160 |