4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C475M3PAC7210

DigiKey Part Number
399-C0805C475M3PAC7210TR-ND - Tape & Reel (TR)
399-C0805C475M3PAC7210CT-ND - Cut Tape (CT)
399-C0805C475M3PAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C475M3PAC7210
Description
CAP CER 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C475M3PAC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C475M3PACTUKEMET101,769399-C0805C475M3PACTUCT-ND€0.74000Parametric Equivalent
885012107018Würth Elektronik2,263732-7628-1-ND€0.20000Parametric Equivalent
C2012X5R1E475M125ABTDK30,347445-7631-1-ND€0.22000Parametric Equivalent
CC0805MKX5R8BB475YAGEO1,266311-1904-1-ND€0.33000Parametric Equivalent
CGA4J3X5R1E475M125ABTDK72445-12676-1-ND€0.28000Parametric Equivalent
In-Stock: 9,975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.74000€0.74
10€0.47000€4.70
50€0.36260€18.13
100€0.32940€32.94
500€0.27336€136.68
1,000€0.25604€256.04
2,500€0.23776€594.40
5,000€0.22673€1,133.65
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.21766€2,176.60
20,000€0.21018€4,203.60
30,000€0.20644€6,193.20
Manufacturers Standard Package
Unit Price without VAT:€0.74000
Unit Price with VAT:€0.90280