
C0805C475K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-15711-2-ND - Tape & Reel (TR) 399-15711-1-ND - Cut Tape (CT) 399-15711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C475K4RACAUTO |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C475K4RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.13400 | €1.34 |
| 50 | €0.09700 | €4.85 |
| 100 | €0.08570 | €8.57 |
| 500 | €0.06644 | €33.22 |
| 1,000 | €0.06050 | €60.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.05424 | €135.60 |
| 5,000 | €0.05047 | €252.35 |
| 7,500 | €0.04859 | €364.43 |
| 12,500 | €0.04649 | €581.12 |
| 17,500 | €0.04527 | €792.22 |
| 25,000 | €0.04410 | €1,102.50 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28060 |