0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C474K3RALTU

DigiKey Part Number
399-C0805C474K3RALTUTR-ND - Tape & Reel (TR)
399-C0805C474K3RALTUCT-ND - Cut Tape (CT)
399-C0805C474K3RALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C474K3RALTU
Description
CAP CER 0.47UF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C474K3RALTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 854
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.72000€0.72
10€0.45800€4.58
50€0.35220€17.61
100€0.31970€31.97
500€0.26478€132.39
1,000€0.24780€247.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500€0.22988€574.70
5,000€0.21908€1,095.40
7,500€0.21367€1,602.53
12,500€0.20767€2,595.88
17,500€0.20417€3,572.97
25,000€0.20079€5,019.75
Manufacturers Standard Package
Unit Price without VAT:€0.72000
Unit Price with VAT:€0.87840