


C0805C394J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C394J3RACTUTR-ND - Tape & Reel (TR) 399-C0805C394J3RACTUCT-ND - Cut Tape (CT) 399-C0805C394J3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C394J3RACTU |
Description | CAP CER 0.39UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C394J3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.80000 | €0.80 |
| 10 | €0.50600 | €5.06 |
| 50 | €0.39140 | €19.57 |
| 100 | €0.35600 | €35.60 |
| 500 | €0.29636 | €148.18 |
| 1,000 | €0.27790 | €277.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €0.25844 | €646.10 |
| 5,000 | €0.24670 | €1,233.50 |
| 7,500 | €0.24082 | €1,806.15 |
| 12,500 | €0.23430 | €2,928.75 |
| 17,500 | €0.23049 | €4,033.57 |
| 25,000 | €0.22682 | €5,670.50 |
| Unit Price without VAT: | €0.80000 |
|---|---|
| Unit Price with VAT: | €0.97600 |