
C0805C332F5GECAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805C332F5GECAUTO7210TR-ND - Tape & Reel (TR) 399-C0805C332F5GECAUTO7210CT-ND - Cut Tape (CT) 399-C0805C332F5GECAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C332F5GECAUTO7210 |
Description | CAP CER 0805 3.3NF 50V C0G 1% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C332F5GECAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.94000 | €0.94 |
| 10 | €0.60200 | €6.02 |
| 50 | €0.47060 | €23.53 |
| 100 | €0.42970 | €42.97 |
| 500 | €0.36080 | €180.40 |
| 1,000 | €0.33948 | €339.48 |
| 2,500 | €0.31698 | €792.45 |
| 5,000 | €0.30342 | €1,517.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | €0.28665 | €4,299.75 |
| 30,000 | €0.27844 | €8,353.20 |
| Unit Price without VAT: | €0.94000 |
|---|---|
| Unit Price with VAT: | €1.14680 |