
C0805C332F5GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C332F5GECAUTOTR-ND - Tape & Reel (TR) 399-C0805C332F5GECAUTOCT-ND - Cut Tape (CT) 399-C0805C332F5GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C332F5GECAUTO |
Description | CAP CER 0805 3.3NF 50V C0G 1% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C332F5GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 10 | €0.56000 | €5.60 |
| 50 | €0.44800 | €22.40 |
| 100 | €0.40920 | €40.92 |
| 500 | €0.34362 | €171.81 |
| 1,000 | €0.32332 | €323.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.29223 | €1,168.92 |
| 8,000 | €0.27983 | €2,238.64 |
| 12,000 | €0.27586 | €3,310.32 |
| 20,000 | €0.26957 | €5,391.40 |
| 28,000 | €0.26589 | €7,444.92 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.09800 |