30 pF ±5% 10V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C300J8GACTU

DigiKey Part Number
399-C0805C300J8GACTUTR-ND - Tape & Reel (TR)
399-C0805C300J8GACTUCT-ND - Cut Tape (CT)
399-C0805C300J8GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C300J8GACTU
Description
CAP CER 30PF 10V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 pF ±5% 10V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C300J8GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,988
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.13300€1.33
50€0.09560€4.78
100€0.08440€8.44
500€0.06538€32.69
1,000€0.05950€59.50
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.05072€202.88
8,000€0.04746€379.68
12,000€0.04583€549.96
20,000€0.04402€880.40
28,000€0.04297€1,203.16
40,000€0.04195€1,678.00
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.26840