
C0805C300J2GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C300J2GACTUTR-ND - Tape & Reel (TR) 399-C0805C300J2GACTUCT-ND - Cut Tape (CT) 399-C0805C300J2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C300J2GACTU |
Description | CAP CER 30PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C300J2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.17000 | €1.70 |
| 50 | €0.12400 | €6.20 |
| 100 | €0.10990 | €10.99 |
| 500 | €0.08628 | €43.14 |
| 1,000 | €0.07900 | €79.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.06811 | €272.44 |
| 8,000 | €0.06406 | €512.48 |
| 12,000 | €0.06203 | €744.36 |
| 20,000 | €0.05978 | €1,195.60 |
| 28,000 | €0.05847 | €1,637.16 |
| 40,000 | €0.05721 | €2,288.40 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.34160 |