


C0805C224K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C224K3RACTUTR-ND - Tape & Reel (TR) 399-C0805C224K3RACTUCT-ND - Cut Tape (CT) 399-C0805C224K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C224K3RACTU |
Description | CAP CER 0.22UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C224K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.09100 | €0.91 |
| 50 | €0.06480 | €3.24 |
| 100 | €0.05660 | €5.66 |
| 500 | €0.04300 | €21.50 |
| 1,000 | €0.03878 | €38.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.03093 | €123.72 |
| 8,000 | €0.02871 | €229.68 |
| 12,000 | €0.02759 | €331.08 |
| 20,000 | €0.02636 | €527.20 |
| 28,000 | €0.02564 | €717.92 |
| 40,000 | €0.02494 | €997.60 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19520 |