
C0805C161J5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805C161J5GACTUTR-ND - Tape & Reel (TR) 399-C0805C161J5GACTUCT-ND - Cut Tape (CT) 399-C0805C161J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C161J5GACTU |
Description | CAP CER 160PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 160 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C161J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.13500 | €1.35 |
| 50 | €0.09800 | €4.90 |
| 100 | €0.08660 | €8.66 |
| 500 | €0.06732 | €33.66 |
| 1,000 | €0.06139 | €61.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.05046 | €201.84 |
| 8,000 | €0.05002 | €400.16 |
| 12,000 | €0.04979 | €597.48 |
| 20,000 | €0.04800 | €960.00 |
| 28,000 | €0.04687 | €1,312.36 |
| 40,000 | €0.04579 | €1,831.60 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28060 |