C0805C154J3REC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.04145
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.04049
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.03463
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.05090
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.06591
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.05703
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.05461
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: €0.02380
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.15543
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.17297
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.07049
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.31000
Datasheet
0.15 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.15 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805C154J3REC7210

DigiKey Part Number
C0805C154J3REC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C154J3REC7210
Description
CAP CER 0805 150NF 25V X7R 5%
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.15 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C154J3REC7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€0.03211€321.10
Manufacturers Standard Package
Unit Price without VAT:€0.03211
Unit Price with VAT:€0.03917