



C0805C152K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C152K5RACTUTR-ND - Tape & Reel (TR) 399-C0805C152K5RACTUCT-ND - Cut Tape (CT) 399-C0805C152K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C152K5RACTU |
Description | CAP CER 1500PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C152K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C152KARACTU | KEMET | 7,621 | 399-C0805C152KARACTUCT-ND | €0.42000 | Upgrade |
| KGM21NR72A152JT | KYOCERA AVX | 93,600 | 478-KGM21NR72A152JTCT-ND | €0.17000 | Upgrade |
| KGM21NR72A152KT | KYOCERA AVX | 7,587 | 478-KGM21NR72A152KTCT-ND | €0.12000 | Upgrade |
| C2012C0G1H152K060AA | TDK | 2,898 | 445-14313-1-ND | €0.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.13500 | €1.35 |
| 50 | €0.09760 | €4.88 |
| 100 | €0.08610 | €8.61 |
| 500 | €0.06684 | €33.42 |
| 1,000 | €0.06089 | €60.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.05198 | €207.92 |
| 8,000 | €0.04867 | €389.36 |
| 12,000 | €0.04701 | €564.12 |
| 20,000 | €0.04518 | €903.60 |
| 28,000 | €0.04411 | €1,235.08 |
| 40,000 | €0.04307 | €1,722.80 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28060 |