
C0805C103F3GACTU | |
|---|---|
DigiKey Part Number | 399-14547-2-ND - Tape & Reel (TR) 399-14547-1-ND - Cut Tape (CT) 399-14547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103F3GACTU |
Description | CAP CER 10000PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103F3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.95000 | €1.95 |
| 10 | €1.33400 | €13.34 |
| 50 | €1.08700 | €54.35 |
| 100 | €1.01050 | €101.05 |
| 500 | €0.88132 | €440.66 |
| 1,000 | €0.84576 | €845.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.83888 | €3,355.52 |
| 8,000 | €0.83441 | €6,675.28 |
| Unit Price without VAT: | €1.95000 |
|---|---|
| Unit Price with VAT: | €2.37900 |