C0805C101J5GAC3123 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.02448
Datasheet
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C101J5GAC3123

DigiKey Part Number
399-C0805C101J5GAC3123TR-ND - Tape & Reel (TR)
399-C0805C101J5GAC3123CT-ND - Cut Tape (CT)
399-C0805C101J5GAC3123DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C101J5GAC3123
Description
100.PF 50.0V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.08000€0.80
50€0.05680€2.84
100€0.04960€4.96
500€0.03742€18.71
1,000€0.03369€33.69
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.02811€112.44
8,000€0.02604€208.32
12,000€0.02500€300.00
20,000€0.02385€477.00
28,000€0.02318€649.04
40,000€0.02253€901.20
48,000€0.02223€1,067.04
96,000€0.02120€2,035.20
100,000€0.02114€2,114.00
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.17080