2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X272J5GACTU

DigiKey Part Number
399-C0603X272J5GACTUTR-ND - Tape & Reel (TR)
399-C0603X272J5GACTUCT-ND - Cut Tape (CT)
399-C0603X272J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X272J5GACTU
Description
CAP CER 2700PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X272J5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,850
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.39000€0.39
10€0.23700€2.37
50€0.17660€8.83
100€0.15800€15.80
500€0.12674€63.37
1,000€0.11708€117.08
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.10260€410.40
8,000€0.09124€729.92
12,000€0.09088€1,090.56
20,000€0.09046€1,809.20
28,000€0.08979€2,514.12
40,000€0.08811€3,524.40
48,000€0.08732€4,191.36
96,000€0.08464€8,125.44
100,000€0.08450€8,450.00
Manufacturers Standard Package
Unit Price without VAT:€0.39000
Unit Price with VAT:€0.47580