
C0603X224K3RACTU | |
|---|---|
DigiKey Part Number | 399-13275-2-ND - Tape & Reel (TR) 399-13275-1-ND - Cut Tape (CT) 399-13275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X224K3RACTU |
Description | CAP CER 0.22UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X224K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.19500 | €1.95 |
| 50 | €0.14400 | €7.20 |
| 100 | €0.12830 | €12.83 |
| 500 | €0.10182 | €50.91 |
| 1,000 | €0.09365 | €93.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.08115 | €324.60 |
| 8,000 | €0.08051 | €644.08 |
| 12,000 | €0.07830 | €939.60 |
| 20,000 | €0.07565 | €1,513.00 |
| 28,000 | €0.07410 | €2,074.80 |
| 40,000 | €0.07385 | €2,954.00 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.40260 |