


C0603X223K5RECAUTO | |
|---|---|
DigiKey Part Number | 399-14201-2-ND - Tape & Reel (TR) 399-14201-1-ND - Cut Tape (CT) 399-14201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X223K5RECAUTO |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X223K5RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13000 | €1.30 |
| 50 | €0.09340 | €4.67 |
| 100 | €0.08240 | €8.24 |
| 500 | €0.06376 | €31.88 |
| 1,000 | €0.05800 | €58.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.04940 | €197.60 |
| 8,000 | €0.04620 | €369.60 |
| 12,000 | €0.04460 | €535.20 |
| 20,000 | €0.04283 | €856.60 |
| 28,000 | €0.04179 | €1,170.12 |
| 40,000 | €0.04079 | €1,631.60 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26840 |