
C0603X223K5RAC3316 | |
|---|---|
DigiKey Part Number | 399-C0603X223K5RAC3316TR-ND - Tape & Reel (TR) 399-C0603X223K5RAC3316CT-ND - Cut Tape (CT) 399-C0603X223K5RAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X223K5RAC3316 |
Description | CAP CER 0.022UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X223K5RAC3316 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.22600 | €2.26 |
| 50 | €0.16760 | €8.38 |
| 100 | €0.14970 | €14.97 |
| 500 | €0.11948 | €59.74 |
| 1,000 | €0.11016 | €110.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.09620 | €384.80 |
| 8,000 | €0.09102 | €728.16 |
| 12,000 | €0.08842 | €1,061.04 |
| 20,000 | €0.08554 | €1,710.80 |
| 28,000 | €0.08386 | €2,348.08 |
| 40,000 | €0.08224 | €3,289.60 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.45140 |