
C0603X221J1HACAUTO | |
|---|---|
DigiKey Part Number | 399-16868-2-ND - Tape & Reel (TR) 399-16868-1-ND - Cut Tape (CT) 399-16868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X221J1HACAUTO |
Description | CAP CER 0603 220PF 100V ULTRA ST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X221J1HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, Soft Termination, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.07000 | €0.70 |
| 50 | €0.04860 | €2.43 |
| 100 | €0.04210 | €4.21 |
| 500 | €0.03146 | €15.73 |
| 1,000 | €0.02819 | €28.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.02329 | €93.16 |
| 8,000 | €0.02147 | €171.76 |
| 12,000 | €0.02056 | €246.72 |
| 20,000 | €0.01956 | €391.20 |
| 28,000 | €0.01897 | €531.16 |
| 40,000 | €0.01840 | €736.00 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14640 |