
C0603C821J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C821J1GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C821J1GACAUTOCT-ND - Cut Tape (CT) 399-C0603C821J1GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C821J1GACAUTO |
Description | CAP CER 820PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C821J1GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18100 | €1.81 |
| 50 | €0.13260 | €6.63 |
| 100 | €0.11780 | €11.78 |
| 500 | €0.09292 | €46.46 |
| 1,000 | €0.08523 | €85.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.07372 | €294.88 |
| 8,000 | €0.06944 | €555.52 |
| 12,000 | €0.06730 | €807.60 |
| 20,000 | €0.06493 | €1,298.60 |
| 28,000 | €0.06354 | €1,779.12 |
| 40,000 | €0.06221 | €2,488.40 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37820 |