
C0603C689C1GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C689C1GACTUTR-ND - Tape & Reel (TR) 399-C0603C689C1GACTUCT-ND - Cut Tape (CT) 399-C0603C689C1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C689C1GACTU |
Description | CAP CER 6.8PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C689C1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.24100 | €2.41 |
| 50 | €0.17940 | €8.97 |
| 100 | €0.16040 | €16.04 |
| 500 | €0.12842 | €64.21 |
| 1,000 | €0.11855 | €118.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.10375 | €415.00 |
| 8,000 | €0.09825 | €786.00 |
| 12,000 | €0.09550 | €1,146.00 |
| 20,000 | €0.09245 | €1,849.00 |
| 28,000 | €0.09067 | €2,538.76 |
| 40,000 | €0.08895 | €3,558.00 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48800 |