
C0603C681J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C681J3GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C681J3GACAUTOCT-ND - Cut Tape (CT) 399-C0603C681J3GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C681J3GACAUTO |
Description | CAP CER 680PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C681J3GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.16100 | €1.61 |
| 50 | €0.11720 | €5.86 |
| 100 | €0.10400 | €10.40 |
| 500 | €0.08148 | €40.74 |
| 1,000 | €0.07454 | €74.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.06415 | €256.60 |
| 8,000 | €0.06029 | €482.32 |
| 12,000 | €0.05835 | €700.20 |
| 20,000 | €0.05621 | €1,124.20 |
| 28,000 | €0.05496 | €1,538.88 |
| 40,000 | €0.05375 | €2,150.00 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32940 |