
C0603C680J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-16000-2-ND - Tape & Reel (TR) 399-16000-1-ND - Cut Tape (CT) 399-16000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C680J5GACAUTO |
Description | CAP CER 68PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C680J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04800 | €0.48 |
| 50 | €0.03360 | €1.68 |
| 100 | €0.02890 | €2.89 |
| 500 | €0.02124 | €10.62 |
| 1,000 | €0.01889 | €18.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.01220 | €48.80 |
| 8,000 | €0.01023 | €81.84 |
| 12,000 | €0.00971 | €116.52 |
| 20,000 | €0.00964 | €192.80 |
| 28,000 | €0.00915 | €256.20 |
| 40,000 | €0.00911 | €364.40 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |