
C0603C680J1GAC3121 | |
|---|---|
DigiKey Part Number | 399-C0603C680J1GAC3121TR-ND - Tape & Reel (TR) 399-C0603C680J1GAC3121CT-ND - Cut Tape (CT) 399-C0603C680J1GAC3121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C680J1GAC3121 |
Description | CAP CER 68PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05300 | €0.53 |
| 50 | €0.03720 | €1.86 |
| 100 | €0.03220 | €3.22 |
| 500 | €0.02376 | €11.88 |
| 1,000 | €0.02116 | €21.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.01731 | €69.24 |
| 8,000 | €0.01587 | €126.96 |
| 12,000 | €0.01516 | €181.92 |
| 20,000 | €0.01437 | €287.40 |
| 28,000 | €0.01390 | €389.20 |
| 40,000 | €0.01346 | €538.40 |
| 48,000 | €0.01325 | €636.00 |
| 96,000 | €0.01254 | €1,203.84 |
| 100,000 | €0.01250 | €1,250.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |