
C0603C620F3GACTU | |
|---|---|
DigiKey Part Number | 399-C0603C620F3GACTUTR-ND - Tape & Reel (TR) 399-C0603C620F3GACTUCT-ND - Cut Tape (CT) 399-C0603C620F3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C620F3GACTU |
Description | CAP CER 62PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C620F3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.89000 | €0.89 |
| 10 | €0.55600 | €5.56 |
| 50 | €0.44360 | €22.18 |
| 100 | €0.40510 | €40.51 |
| 500 | €0.33996 | €169.98 |
| 1,000 | €0.31981 | €319.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.28988 | €1,159.52 |
| 8,000 | €0.27629 | €2,210.32 |
| 12,000 | €0.27272 | €3,272.64 |
| 20,000 | €0.26649 | €5,329.80 |
| 28,000 | €0.26284 | €7,359.52 |
| Unit Price without VAT: | €0.89000 |
|---|---|
| Unit Price with VAT: | €1.08580 |