
C0603C560J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-15957-2-ND - Tape & Reel (TR) 399-15957-1-ND - Cut Tape (CT) 399-15957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C560J5GACAUTO |
Description | CAP CER 56PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C560J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04400 | €0.44 |
| 50 | €0.03020 | €1.51 |
| 100 | €0.02620 | €2.62 |
| 500 | €0.01910 | €9.55 |
| 1,000 | €0.01695 | €16.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.01128 | €45.12 |
| 8,000 | €0.01115 | €89.20 |
| 12,000 | €0.01108 | €132.96 |
| 20,000 | €0.01100 | €220.00 |
| 28,000 | €0.01095 | €306.60 |
| 40,000 | €0.01090 | €436.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10980 |