
C0603C475M8PAC7411 | |
|---|---|
DigiKey Part Number | 399-C0603C475M8PAC7411TR-ND - Tape & Reel (TR) 399-C0603C475M8PAC7411CT-ND - Cut Tape (CT) 399-C0603C475M8PAC7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C475M8PAC7411 |
Description | CAP CER 4.7UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C475M8PAC7411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.41400 | €4.14 |
| 50 | €0.31660 | €15.83 |
| 100 | €0.28670 | €28.67 |
| 500 | €0.23620 | €118.10 |
| 1,000 | €0.22061 | €220.61 |
| 2,500 | €0.20414 | €510.35 |
| 5,000 | €0.19422 | €971.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | €0.18196 | €2,729.40 |
| 30,000 | €0.17595 | €5,278.50 |
| 45,000 | €0.17294 | €7,782.30 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.80520 |