C0603C475M8PAC7081 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 14,135
Unit Price: €0.66000
Datasheet

Parametric Equivalent


KEMET
In Stock: 57,505
Unit Price: €0.66000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.15000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.07624
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: €0.07321
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.02678
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4,000
Unit Price: €0.15000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.02678
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.02678
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: €0.02101
Datasheet
4.7 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C475M8PAC7081

DigiKey Part Number
399-C0603C475M8PAC7081TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C475M8PAC7081
Description
4.70UF 10.0V
Customer Reference
Detailed Description
4.7 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000€0.04398€351.84
Manufacturers Standard Package
Unit Price without VAT:€0.04398
Unit Price with VAT:€0.05366