
C0603C472K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C472K4RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C472K4RACAUTOCT-ND - Cut Tape (CT) 399-C0603C472K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472K4RACAUTO |
Description | CAP CER 4700PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472K4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.13000 | €1.30 |
| 50 | €0.09400 | €4.70 |
| 100 | €0.08290 | €8.29 |
| 500 | €0.06420 | €32.10 |
| 1,000 | €0.05843 | €58.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.04980 | €199.20 |
| 8,000 | €0.04660 | €372.80 |
| 12,000 | €0.04499 | €539.88 |
| 20,000 | €0.04321 | €864.20 |
| 28,000 | €0.04217 | €1,180.76 |
| 40,000 | €0.04117 | €1,646.80 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26840 |