


C0603C472J5JACTU | |
|---|---|
DigiKey Part Number | 399-C0603C472J5JACTUTR-ND - Tape & Reel (TR) 399-C0603C472J5JACTUCT-ND - Cut Tape (CT) 399-C0603C472J5JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C472J5JACTU |
Description | CAP CER 4700PF 50V U2J 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor U2J 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472J5JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.12900 | €1.29 |
| 50 | €0.09340 | €4.67 |
| 100 | €0.08230 | €8.23 |
| 500 | €0.06368 | €31.84 |
| 1,000 | €0.05794 | €57.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.04937 | €197.48 |
| 8,000 | €0.04618 | €369.44 |
| 12,000 | €0.04459 | €535.08 |
| 20,000 | €0.04282 | €856.40 |
| 28,000 | €0.04179 | €1,170.12 |
| 40,000 | €0.04079 | €1,631.60 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26840 |