Direct
Upgrade
Upgrade
Upgrade
Upgrade

C0603C472F3GECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C472F3GECAUTOTR-ND - Tape & Reel (TR) 399-C0603C472F3GECAUTOCT-ND - Cut Tape (CT) 399-C0603C472F3GECAUTODKR-ND |
Manufacturer | |
Manufacturer Product Number | C0603C472F3GECAUTO |
Description | CAP CER 4700PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472F3GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.34800 | €3.48 |
| 50 | €0.26420 | €13.21 |
| 100 | €0.24540 | €24.54 |
| 500 | €0.19536 | €97.68 |
| 1,000 | €0.18197 | €181.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.16191 | €647.64 |
| 8,000 | €0.15446 | €1,235.68 |
| 12,000 | €0.15378 | €1,845.36 |
| 20,000 | €0.14073 | €2,814.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.34800 | €3.48 |
| 50 | €0.26420 | €13.21 |
| 100 | €0.24540 | €24.54 |
| 500 | €0.19536 | €97.68 |
| 1,000 | €0.18197 | €181.97 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.68320 |
