


C0603C471J1RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C471J1RACTUTR-ND - Tape & Reel (TR) 399-C0603C471J1RACTUCT-ND - Cut Tape (CT) 399-C0603C471J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C471J1RACTU |
Description | CAP CER 470PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471J1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.21100 | €2.11 |
| 50 | €0.15560 | €7.78 |
| 100 | €0.13860 | €13.86 |
| 500 | €0.11020 | €55.10 |
| 1,000 | €0.10142 | €101.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.08826 | €353.04 |
| 8,000 | €0.08337 | €666.96 |
| 12,000 | €0.08092 | €971.04 |
| 20,000 | €0.07821 | €1,564.20 |
| 28,000 | €0.07662 | €2,145.36 |
| 40,000 | €0.07510 | €3,004.00 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42700 |