24 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C240J1GACTU

DigiKey Part Number
399-C0603C240J1GACTUTR-ND - Tape & Reel (TR)
399-C0603C240J1GACTUCT-ND - Cut Tape (CT)
399-C0603C240J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C240J1GACTU
Description
CAP CER 24PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
24 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C240J1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,357
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.26000€0.26
10€0.15100€1.51
50€0.11000€5.50
100€0.09730€9.73
500€0.07594€37.97
1,000€0.06936€69.36
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.05948€237.92
8,000€0.05581€446.48
12,000€0.05398€647.76
20,000€0.05195€1,039.00
28,000€0.05076€1,421.28
40,000€0.04961€1,984.40
Manufacturers Standard Package
Unit Price without VAT:€0.26000
Unit Price with VAT:€0.31720