


C0603C222K4RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C222K4RECAUTOTR-ND - Tape & Reel (TR) 399-C0603C222K4RECAUTOCT-ND - Cut Tape (CT) 399-C0603C222K4RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C222K4RECAUTO |
Description | CAP CER 0603 2.2NF 16V X7R 10% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222K4RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.06500 | €0.65 |
| 50 | €0.04500 | €2.25 |
| 100 | €0.03900 | €3.90 |
| 500 | €0.02898 | €14.49 |
| 1,000 | €0.02591 | €25.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.02133 | €85.32 |
| 8,000 | €0.01963 | €157.04 |
| 12,000 | €0.01878 | €225.36 |
| 20,000 | €0.01784 | €356.80 |
| 28,000 | €0.01729 | €484.12 |
| 40,000 | €0.01676 | €670.40 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13420 |