


C0603C222K1RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C222K1RECAUTOTR-ND - Tape & Reel (TR) 399-C0603C222K1RECAUTOCT-ND - Cut Tape (CT) 399-C0603C222K1RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C222K1RECAUTO |
Description | CAP CER 2200PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222K1RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.16000 | €0.16 |
| 10 | €0.09300 | €0.93 |
| 50 | €0.06600 | €3.30 |
| 100 | €0.05770 | €5.77 |
| 500 | €0.04376 | €21.88 |
| 1,000 | €0.03949 | €39.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.03310 | €132.40 |
| 8,000 | €0.03073 | €245.84 |
| 12,000 | €0.02954 | €354.48 |
| 20,000 | €0.02823 | €564.60 |
| 28,000 | €0.02746 | €768.88 |
| 40,000 | €0.02672 | €1,068.80 |
| Unit Price without VAT: | €0.16000 |
|---|---|
| Unit Price with VAT: | €0.19520 |