
C0603C220J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-6864-2-ND - Tape & Reel (TR) 399-6864-1-ND - Cut Tape (CT) 399-6864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C220J3GACAUTO |
Description | CAP CER 22PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C220J3GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.08700 | €0.87 |
| 50 | €0.06120 | €3.06 |
| 100 | €0.05350 | €5.35 |
| 500 | €0.04046 | €20.23 |
| 1,000 | €0.03646 | €36.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.03045 | €121.80 |
| 8,000 | €0.02823 | €225.84 |
| 12,000 | €0.02711 | €325.32 |
| 20,000 | €0.02588 | €517.60 |
| 28,000 | €0.02516 | €704.48 |
| 40,000 | €0.02446 | €978.40 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18300 |