
C0603C201J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C201J5GACAUTOTR-ND - Tape & Reel (TR) 399-C0603C201J5GACAUTOCT-ND - Cut Tape (CT) 399-C0603C201J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C201J5GACAUTO |
Description | CAP CER 200PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C201J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.28000 | €0.28 |
| 10 | €0.16700 | €1.67 |
| 50 | €0.12160 | €6.08 |
| 100 | €0.10780 | €10.78 |
| 500 | €0.08458 | €42.29 |
| 1,000 | €0.07741 | €77.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.06668 | €266.72 |
| 8,000 | €0.06269 | €501.52 |
| 12,000 | €0.06069 | €728.28 |
| 20,000 | €0.05848 | €1,169.60 |
| 28,000 | €0.05719 | €1,601.32 |
| 40,000 | €0.05595 | €2,238.00 |
| Unit Price without VAT: | €0.28000 |
|---|---|
| Unit Price with VAT: | €0.34160 |