18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C180G5GACTU

DigiKey Part Number
399-C0603C180G5GACTUTR-ND - Tape & Reel (TR)
399-C0603C180G5GACTUCT-ND - Cut Tape (CT)
399-C0603C180G5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C180G5GACTU
Description
CAP CER 18PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C180G5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,329
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.50000€0.50
10€0.30600€3.06
50€0.23020€11.51
100€0.20700€20.70
500€0.16786€83.93
1,000€0.15579€155.79
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.13767€550.68
8,000€0.13093€1,047.44
12,000€0.12756€1,530.72
20,000€0.12382€2,476.40
28,000€0.12163€3,405.64
40,000€0.11953€4,781.20
Manufacturers Standard Package
Unit Price without VAT:€0.50000
Unit Price with VAT:€0.61000