0.015 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C153K1RACAUTO

DigiKey Part Number
399-6861-2-ND - Tape & Reel (TR)
399-6861-1-ND - Cut Tape (CT)
399-6861-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C153K1RACAUTO
Description
CAP CER 0.015UF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C153K1RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,014
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.28000€0.28
10€0.16700€1.67
50€0.12160€6.08
100€0.10780€10.78
500€0.08458€42.29
1,000€0.07741€77.41
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000€0.06668€266.72
8,000€0.06269€501.52
12,000€0.06069€728.28
20,000€0.05848€1,169.60
28,000€0.05719€1,601.32
40,000€0.05595€2,238.00
Manufacturers Standard Package
Unit Price without VAT:€0.28000
Unit Price with VAT:€0.34160