


C0603C152J4RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C152J4RACTUTR-ND - Tape & Reel (TR) 399-C0603C152J4RACTUCT-ND - Cut Tape (CT) 399-C0603C152J4RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C152J4RACTU |
Description | CAP CER 1500PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C152J4RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.32000 | €0.32 |
| 10 | €0.18900 | €1.89 |
| 50 | €0.13900 | €6.95 |
| 100 | €0.12380 | €12.38 |
| 500 | €0.09776 | €48.88 |
| 1,000 | €0.08976 | €89.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | €0.07775 | €311.00 |
| 8,000 | €0.07329 | €586.32 |
| 12,000 | €0.07106 | €852.72 |
| 20,000 | €0.06858 | €1,371.60 |
| 28,000 | €0.06714 | €1,879.92 |
| 40,000 | €0.06575 | €2,630.00 |
| Unit Price without VAT: | €0.32000 |
|---|---|
| Unit Price with VAT: | €0.39040 |