
C0402T222K5RCLTU | |
|---|---|
DigiKey Part Number | 399-C0402T222K5RCLTUTR-ND - Tape & Reel (TR) 399-C0402T222K5RCLTUCT-ND - Cut Tape (CT) 399-C0402T222K5RCLTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402T222K5RCLTU |
Description | CAP CER 2200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402T222K5RCLTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.97000 | €0.97 |
| 10 | €0.62700 | €6.27 |
| 50 | €0.49100 | €24.55 |
| 100 | €0.44880 | €44.88 |
| 500 | €0.37756 | €188.78 |
| 1,000 | €0.35554 | €355.54 |
| 2,500 | €0.33228 | €830.70 |
| 5,000 | €0.31826 | €1,591.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.30671 | €3,067.10 |
| 20,000 | €0.29720 | €5,944.00 |
| Unit Price without VAT: | €0.97000 |
|---|---|
| Unit Price with VAT: | €1.18340 |