


C0402C683K8RACTU | |
|---|---|
DigiKey Part Number | 399-C0402C683K8RACTUTR-ND - Tape & Reel (TR) 399-C0402C683K8RACTUCT-ND - Cut Tape (CT) 399-C0402C683K8RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C683K8RACTU |
Description | CAP CER 0.068UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C683K8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.17400 | €1.74 |
| 50 | €0.12720 | €6.36 |
| 100 | €0.11300 | €11.30 |
| 500 | €0.08912 | €44.56 |
| 1,000 | €0.08174 | €81.74 |
| 2,500 | €0.07673 | €191.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | €0.06869 | €686.90 |
| 20,000 | €0.06536 | €1,307.20 |
| 30,000 | €0.06369 | €1,910.70 |
| 50,000 | €0.06076 | €3,038.00 |
| 100,000 | €0.05972 | €5,972.00 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.35380 |